XR76208EL-Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 3.716
Unit Price: 5,17000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 30-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR76208EL-Q

DigiKey Part Number
1016-2191-ND
Manufacturer
Manufacturer Product Number
XR76208EL-Q
Description
IC REG BUCK ADJ 8A 30QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 30-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
XR76208EL-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
100kHz ~ 800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
30-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types