
XR76203EL-Q | |
|---|---|
DigiKey Part Number | 1016-2190-ND |
Manufacturer | |
Manufacturer Product Number | XR76203EL-Q |
Description | IC REG BUCK ADJ 3A 30QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 30-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | XR76203EL-Q Models |
Category | Voltage - Input (Max) 4V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 40V |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-QFN (5x5) |
Voltage - Input (Min) 5V | Base Product Number |


