XR76117 PowerBlox™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR76117EVB

DigiKey Part Number
1016-2133-ND
Manufacturer
Manufacturer Product Number
XR76117EVB
Description
EVAL BOARD FOR XR76117
Customer Reference
Detailed Description
XR76117 PowerBlox™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
15A
Voltage - Input
5V ~ 22V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
XR76117
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
433,96750 €135,87 €
Unit Price without VAT:33,96750 €
Unit Price with VAT:40,42133 €