
XR76112ELTR-F | |
|---|---|
DigiKey Part Number | XR76112ELTR-F-ND - Tape & Reel (TR) 1016-XR76112ELTR-FCT-ND - Cut Tape (CT) 1016-XR76112ELTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR76112ELTR-F |
Description | IC REG BUCK ADJ 12A 30QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 30-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | XR76112ELTR-F Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-QFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03200 € | 40,32 € |
| 25 | 3,72520 € | 93,13 € |
| 100 | 3,38830 € | 338,83 € |
| 250 | 3,26388 € | 815,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,95261 € | 8.857,83 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |



