Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 30-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR76108EL-F

DigiKey Part Number
1016-2003-ND
Manufacturer
Manufacturer Product Number
XR76108EL-F
Description
IC REG BUCK ADJ 8A 30QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 30-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
XR76108EL-F Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
22V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
18V
Packaging
Tray
Current - Output
Part Status
Obsolete
Frequency - Switching
200kHz ~ 800kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
30-QFN (5x5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.