UART IC 2, DUART Channel 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR68C681J-F

DigiKey Part Number
1016-1324-5-ND
Manufacturer
Manufacturer Product Number
XR68C681J-F
Description
IC UART CMOS DUAL 44PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
XR68C681J-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
-
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
-
With Modem Control
-
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types