
XR68C681CP-F | |
|---|---|
DigiKey Part Number | 1016-1643-ND |
Manufacturer | |
Manufacturer Product Number | XR68C681CP-F |
Description | IC UART CMOS DUAL 40DIP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XR68C681CP-F Models |
Category | Data Rate (Max) 1Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 40-DIP (0.600", 15.24mm) |
Features Internal Oscillator, Timer/Counter | Supplier Device Package 40-PDIP |
Number of Channels 2, DUART |

