
XR68C192IJ-F | |
|---|---|
DigiKey Part Number | XR68C192IJ-F-ND |
Manufacturer | |
Manufacturer Product Number | XR68C192IJ-F |
Description | IC UART FIFI DUAL 44PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | XR68C192IJ-F Models |
Category | Data Rate (Max) 230.4Kbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | With Auto Flow Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Package / Case 44-LCC (J-Lead) |
Number of Channels 2, DUART | Supplier Device Package 44-PLCC (16.59x16.59) |
FIFO's 16 Byte |

