UART IC 2, DUART Channel 16 Byte 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR68C192CV-F

DigiKey Part Number
1016-1644-ND
Manufacturer
Manufacturer Product Number
XR68C192CV-F
Description
IC UART FIFI DUAL 44LQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
XR68C192CV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
230.4Kbps
Manufacturer
MaxLinear, Inc.
Voltage - Supply
2.97V ~ 5.5V
Packaging
Tray
With Auto Flow Control
Yes
Part Status
Obsolete
Mounting Type
Surface Mount
Features
Configurable GPIO, Internal Oscillator, Timer/Counter
Package / Case
44-LQFP
Number of Channels
2, DUART
Supplier Device Package
44-LQFP (10x10)
FIFO's
16 Byte
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types