
XR46203IHBTR | |
|---|---|
DigiKey Part Number | XR46203IHBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR46203IHBTR |
Description | IC LED DRIVER LINEAR TRIAC 8DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Triac Dimming 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XR46203IHBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 78V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |

