
XR46110IHBTR | |
|---|---|
DigiKey Part Number | XR46110IHBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR46110IHBTR |
Description | IC LED DRIVER LINEAR 6DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | XR46110IHBTR Models |
Category | Voltage - Supply (Max) 78V |
Manufacturer MaxLinear, Inc. | Applications Lighting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Linear | Package / Case 6-WDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-DFN (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 6V |

