
XR46083EHTR-ADJ | |
|---|---|
DigiKey Part Number | 1016-2074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR46083EHTR-ADJ |
Description | IC LED DRIVER LINEAR NO 6DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Output 130V |
Manufacturer MaxLinear, Inc. | Dimming No |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Linear | Package / Case 6-WDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Supply (Max) 80V | Base Product Number |

