
XR46083ECF-C2 | |
|---|---|
DigiKey Part Number | XR46083ECF-C2-ND |
Manufacturer | |
Manufacturer Product Number | XR46083ECF-C2 |
Description | IC LED DRIVER LINEAR NO DIE |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | 130V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | No | |
Applications | - | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

