LED Driver IC 1 Output Linear Dimming 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR46050IHBTR

DigiKey Part Number
XR46050IHBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR46050IHBTR
Description
IC LED DRIVER LINEAR 6DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
XR46050IHBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
76V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24.000In Stock
Ships from Flip Electronics