
XR46010ISBMTR | |
|---|---|
DigiKey Part Number | XR46010ISBMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR46010ISBMTR |
Description | IC LED DRVR LINEAR TRIAC SOT23-3 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Triac Dimming SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 80V |
Manufacturer MaxLinear, Inc. | Dimming Triac |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Outputs 1 | Supplier Device Package SOT-23-3 |
Voltage - Supply (Min) 3V | Base Product Number |

