
XR46000ESE | |
|---|---|
DigiKey Part Number | XR46000ESE-ND |
Manufacturer | |
Manufacturer Product Number | XR46000ESE |
Description | MOSFET N-CH 600V 1.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.5A (Tc) 20W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | XR46000ESE Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 25 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8Ohm @ 750mA, 10V |

