
XR33194ESBTR | |
|---|---|
DigiKey Part Number | 1016-XR33194ESBTR-ND - Tape & Reel (TR) 1016-XR33194ESBTRCT-ND - Cut Tape (CT) 1016-XR33194ESBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33194ESBTR |
Description | IC TRANSCEIVER 1/0 TSOT236 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | XR33194ESBTR Models |
Category | Data Rate 2.5Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package TSOT-23-6 |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,97400 € | 24,35 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,81532 € | 203,83 € |
| 500 | 0,78444 € | 392,22 € |
| 1.000 | 0,78021 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72759 € | 2.182,77 € |
| 6.000 | 0,71221 € | 4.273,26 € |
| 9.000 | 0,70452 € | 6.340,68 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


