
XR33152IDEVB | |
|---|---|
DigiKey Part Number | XR33152IDEVB-ND |
Manufacturer | |
Manufacturer Product Number | XR33152IDEVB |
Description | EVAL BOARD FOR XR33152 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR33152 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, RS-422, RS-485 |
Manufacturer MaxLinear, Inc. | Utilized IC / Part XR33152 |
Packaging Bulk | Secondary Attributes Half-Duplex |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 39,58000 € | 158,32 € |
| Unit Price without VAT: | 39,58000 € |
|---|---|
| Unit Price with VAT: | 47,10020 € |

