
XR33152EVB | |
|---|---|
DigiKey Part Number | 1016-2106-ND |
Manufacturer | |
Manufacturer Product Number | XR33152EVB |
Description | EVAL BOARD FOR XR33152 |
Customer Reference | |
Detailed Description | XR33152 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | XR33152 | |
Primary Attributes | - | |
Secondary Attributes | Half-Duplex | |
Contents | Board(s) | |
Note | - |


