Parametric Equivalent

XR33055HDTR-F | |
|---|---|
DigiKey Part Number | XR33055HDTR-F-ND - Tape & Reel (TR) 1016-XR33055HDTR-FCT-ND - Cut Tape (CT) 1016-XR33055HDTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33055HDTR-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33055HDTR-F Models |
Category | Receiver Hysteresis 170 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR33155HDTR-F | MaxLinear, Inc. | 0 | XR33155HDTR-F-ND | 1,41355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63440 € | 163,44 € |
| 250 | 1,54700 € | 386,75 € |
| 500 | 1,52140 € | 760,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40522 € | 3.513,05 € |
| 5.000 | 1,37765 € | 6.888,25 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |



