Parametric Equivalent

XR33055HD-F | |
|---|---|
DigiKey Part Number | 1016-2147-ND |
Manufacturer | |
Manufacturer Product Number | XR33055HD-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33055HD-F Models |
Category | Receiver Hysteresis 170 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR33155HD-F | MaxLinear, Inc. | 592 | 1016-2151-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98500 € | 19,85 € |
| 98 | 1,63653 € | 160,38 € |
| 196 | 1,56801 € | 307,33 € |
| 294 | 1,53371 € | 450,91 € |
| 588 | 1,48340 € | 872,24 € |
| 1.078 | 1,44677 € | 1.559,62 € |
| 2.548 | 1,40439 € | 3.578,39 € |
| 5.096 | 1,37696 € | 7.016,99 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |



