1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR33053HDTR-F

DigiKey Part Number
XR33053HDTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR33053HDTR-F
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR33053HDTR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
170 mV
Manufacturer
MaxLinear, Inc.
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,81406 €4.535,15 €
Manufacturers Standard Package
Unit Price without VAT:1,81406 €
Unit Price with VAT:2,15873 €