
XR33052IDTR-F | |
|---|---|
DigiKey Part Number | 1016-XR33052IDTR-FTR-ND - Tape & Reel (TR) 1016-XR33052IDTR-FCT-ND - Cut Tape (CT) 1016-XR33052IDTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33052IDTR-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33052IDTR-F Models |
Category | Receiver Hysteresis 170 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95300 € | 19,53 € |
| 25 | 1,78840 € | 44,71 € |
| 100 | 1,60780 € | 160,78 € |
| 250 | 1,52156 € | 380,39 € |
| 500 | 1,49540 € | 747,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38173 € | 3.454,32 € |
| 5.000 | 1,35454 € | 6.772,70 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |


