
XR33038IDTR-F | |
|---|---|
DigiKey Part Number | XR33038IDTR-F-ND - Tape & Reel (TR) 1016-XR33038IDTR-FCT-ND - Cut Tape (CT) 1016-XR33038IDTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33038IDTR-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33038IDTR-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,05640 € | 26,41 € |
| 100 | 0,94100 € | 94,10 € |
| 250 | 0,88600 € | 221,50 € |
| 500 | 0,85282 € | 426,41 € |
| 1.000 | 0,85068 € | 850,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79671 € | 1.991,78 € |
| 5.000 | 0,77935 € | 3.896,75 € |
| 7.500 | 0,77065 € | 5.779,88 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

