Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR33035ID-F | |
|---|---|
DigiKey Part Number | 1016-2001-5-ND |
Manufacturer | |
Manufacturer Product Number | XR33035ID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33035ID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13082EASA+ | Analog Devices Inc./Maxim Integrated | 2.082 | MAX13082EASA+-ND | 6,80000 € | Similar |
| MAX13082ECSA+ | Analog Devices Inc./Maxim Integrated | 689 | MAX13082ECSA+-ND | 5,74000 € | Similar |
| MAX13082ECSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13082ECSA+T-ND | 3,61493 € | Similar |
| MAX13082EESA+ | Analog Devices Inc./Maxim Integrated | 1.940 | MAX13082EESA+-ND | 6,60000 € | Similar |
| MAX13082EESA+T | Analog Devices Inc./Maxim Integrated | 9.417 | MAX13082EESA+TCT-ND | 6,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16100 € | 11,61 € |
| 98 | 0,94235 € | 92,35 € |
| 196 | 0,89923 € | 176,25 € |
| 294 | 0,87765 € | 258,03 € |
| 588 | 0,84597 € | 497,43 € |
| 1.078 | 0,82288 € | 887,06 € |
| 2.548 | 0,79619 € | 2.028,69 € |
| 5.096 | 0,77892 € | 3.969,38 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


