XR32431EUCRTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 2.915
Unit Price: 1,39000 €
Datasheet
3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR32431EUCRTR-F

DigiKey Part Number
XR32431EUCRTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR32431EUCRTR-F
Description
IC TRANSCEIVER FULL 3/5 32QFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XR32431EUCRTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types