Similar
Parametric Equivalent
Parametric Equivalent

XR32430EBER-F | |
|---|---|
DigiKey Part Number | 1016-2090-ND |
Manufacturer | |
Manufacturer Product Number | XR32430EBER-F |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR32430EBER-F Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3243EUER-L/TR | MaxLinear, Inc. | 2.815 | 1016-SP3243EUER-L/TRCT-ND | 1,38000 € | Similar |
| XR32430EBCR-F | MaxLinear, Inc. | 21 | 1016-2089-ND | 1,50000 € | Parametric Equivalent |
| XR32431EBCR-F | MaxLinear, Inc. | 76 | 1016-2093-ND | 1,50000 € | Parametric Equivalent |


