
XR32330EBERTR-F | |
|---|---|
DigiKey Part Number | 1016-XR32330EBERTR-FTR-ND - Tape & Reel (TR) 1016-XR32330EBERTR-FCT-ND - Cut Tape (CT) 1016-XR32330EBERTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR32330EBERTR-F |
Description | IC TRANSCEIVER FULL 3/3 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR32330EBERTR-F Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-VFQFN Exposed Pad |
Protocol RS232 | Supplier Device Package 24-QFN (4x4) |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94360 € | 23,59 € |
| 100 | 0,83920 € | 83,92 € |
| 250 | 0,78932 € | 197,33 € |
| 500 | 0,75924 € | 379,62 € |
| 1.000 | 0,75420 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70391 € | 2.111,73 € |
| 6.000 | 0,68895 € | 4.133,70 € |
| 9.000 | 0,68145 € | 6.133,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

