
XR32330EBER-F | |
|---|---|
DigiKey Part Number | 1016-2177-ND |
Manufacturer | |
Manufacturer Product Number | XR32330EBER-F |
Description | IC TRANSCEIVER FULL 3/3 24QFN |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR32330EBER-F Models |
Category | Duplex Full |
Manufacturer MaxLinear, Inc. | Receiver Hysteresis 300 mV |
Packaging Tray | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/3 | Supplier Device Package 24-QFN (4x4) |

