Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

XR3172EID-F | |
|---|---|
DigiKey Part Number | 1016-1312-5-ND |
Manufacturer | |
Manufacturer Product Number | XR3172EID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3172EID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR3072XID-F | MaxLinear, Inc. | 143 | 1016-XR3072XID-F-ND | 1,31000 € | Parametric Equivalent |
| ISL3172EIBZ | Renesas Electronics Corporation | 0 | ISL3172EIBZ-ND | 1,98000 € | Similar |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | 1,98000 € | Similar |
| ISL3172EIBZ-T7A | Renesas Electronics Corporation | 498 | ISL3172EIBZ-T7ACT-ND | 2,71000 € | Similar |
| ISL3178EIBZ-T7A | Renesas Electronics Corporation | 7.887 | ISL3178EIBZ-T7ACT-ND | 2,82000 € | Similar |




