Parametric Equivalent
Parametric Equivalent

XR31233EDTR | |
|---|---|
DigiKey Part Number | XR31233EDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR31233EDTR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR31233EDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17279 € | 2.931,97 € |
| 5.000 | 1,14895 € | 5.744,75 € |
| 7.500 | 1,13701 € | 8.527,58 € |
| Unit Price without VAT: | 1,17279 € |
|---|---|
| Unit Price with VAT: | 1,39562 € |



