Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR3081XID-F | |
|---|---|
DigiKey Part Number | 1016-1924-ND |
Manufacturer | |
Manufacturer Product Number | XR3081XID-F |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3081XID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1481CS8#PBF | Analog Devices Inc. | 3.708 | 505-LTC1481CS8#PBF-ND | 5,71000 € | Similar |
| LTC1481CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1481CS8#TRPBFTR-ND | 3,24486 € | Similar |
| LTC1485CS8#PBF | Analog Devices Inc. | 584 | LTC1485CS8#PBF-ND | 6,48000 € | Similar |
| LTC1485CS8#TRPBF | Analog Devices Inc. | 2.501 | 505-LTC1485CS8#TRPBFCT-ND | 6,48000 € | Similar |
| MAX13081EASA+ | Analog Devices Inc./Maxim Integrated | 883 | MAX13081EASA+-ND | 6,75000 € | Similar |



