Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR3080XIDTR-F | |
|---|---|
DigiKey Part Number | XR3080XIDTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR3080XIDTR-F |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3080XIDTR-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL4489EIBZ | Renesas Electronics Corporation | 1.527 | ISL4489EIBZ-ND | 2,69000 € | Direct |
| ISL4489EIBZ-T | Renesas Electronics Corporation | 4.933 | 20-ISL4489EIBZ-TCT-ND | 2,69000 € | Direct |
| ISL83080EIBZ | Renesas Electronics Corporation | 0 | ISL83080EIBZ-ND | 1,98000 € | Similar |
| ISL83080EIBZ-T | Renesas Electronics Corporation | 2.440 | ISL83080EIBZ-TCT-ND | 1,98000 € | Similar |
| ISL83086EIBZ | Renesas Electronics Corporation | 284 | ISL83086EIBZ-ND | 1,98000 € | Similar |



