Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR3077XID-F | |
|---|---|
DigiKey Part Number | 1016-1964-5-ND |
Manufacturer | |
Manufacturer Product Number | XR3077XID-F |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3077XID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2851CS8#PBF | Analog Devices Inc. | 412 | 505-LTC2851CS8#PBF-ND | 4,61000 € | Similar |
| LTC2851CS8#TRPBF | Analog Devices Inc. | 0 | LTC2851CS8#TRPBF-ND | 2,57240 € | Similar |
| LTC2851HS8#PBF | Analog Devices Inc. | 0 | 505-LTC2851HS8#PBF-ND | 3,81410 € | Similar |
| LTC2851HS8#TRPBF | Analog Devices Inc. | 0 | LTC2851HS8#TRPBF-ND | 3,34901 € | Similar |
| LTC2851IS8#TRPBF | Analog Devices Inc. | 6.138 | 505-LTC2851IS8#TRPBFCT-ND | 5,43000 € | Similar |



