Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR3074XID-F | |
|---|---|
DigiKey Part Number | 1016-1961-5-ND |
Manufacturer | |
Manufacturer Product Number | XR3074XID-F |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3074XID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3071EESA+ | Analog Devices Inc./Maxim Integrated | 3 | MAX3071EESA+-ND | 8,41000 € | Direct |
| MAX3071EESA+T | Analog Devices Inc./Maxim Integrated | 1.929 | MAX3071EESA+TCT-ND | 8,41000 € | Direct |
| MAX3071EASA+ | Analog Devices Inc./Maxim Integrated | 40 | MAX3071EASA+-ND | 10,10000 € | Upgrade |
| HI-4851PSIF | Holt Integrated Circuits Inc. | 1.307 | 1245-1003-ND | 7,14000 € | Similar |
| LTC2851CS8#PBF | Analog Devices Inc. | 412 | 505-LTC2851CS8#PBF-ND | 4,61000 € | Similar |




