Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR3071XIDTR-F | |
|---|---|
DigiKey Part Number | XR3071XIDTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR3071XIDTR-F |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3071XIDTR-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3071EARZ | Analog Devices Inc. | 1.030 | ADM3071EARZ-ND | 5,07000 € | Direct |
| ADM3071EARZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM3071EARZ-REEL7TR-ND | 2,93198 € | Direct |
| MAX3071EESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3071EESA+-ND | 8,48000 € | Direct |
| MAX3071EESA+T | Analog Devices Inc./Maxim Integrated | 4.364 | MAX3071EESA+TCT-ND | 8,48000 € | Direct |
| MAX3071EASA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3071EASA+-ND | 10,18000 € | Upgrade |





