
XR28V382IL32-0A-EB | |
|---|---|
DigiKey Part Number | 1016-1974-ND |
Manufacturer | |
Manufacturer Product Number | XR28V382IL32-0A-EB |
Description | EVAL BOARD FOR XR28V382 |
Customer Reference | |
Detailed Description | XR28V382 - UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | UART | |
Embedded | - | |
Utilized IC / Part | XR28V382 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

