
XR22801IL32-0A-EB | |
|---|---|
DigiKey Part Number | 1016-XR22801IL32-0A-EB-ND |
Manufacturer | |
Manufacturer Product Number | XR22801IL32-0A-EB |
Description | EVAL BOARD FOR XR22801 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR22801 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer MaxLinear, Inc. | Utilized IC / Part XR22801 |
Packaging Bulk | Primary Attributes USB 2.0 to 10/100 Ethernet Controller |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Ethernet Controller (PHY and MAC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,64000 € | 114,64 € |
| Unit Price without VAT: | 114,64000 € |
|---|---|
| Unit Price with VAT: | 136,42160 € |

