


XR22417CV48EVB | |
|---|---|
DigiKey Part Number | 1016-2169-ND |
Manufacturer | |
Manufacturer Product Number | XR22417CV48EVB |
Description | EVAL BOARD FOR XR22417 |
Customer Reference | |
Detailed Description | XR22417 - USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part XR22417 |
Manufacturer MaxLinear, Inc. | Primary Attributes 7-Channel |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 2.0 Hub |

