
XR22414CL48EVB | |
|---|---|
DigiKey Part Number | 1016-2185-ND |
Manufacturer | |
Manufacturer Product Number | XR22414CL48EVB |
Description | EVAL BOARD FOR XR22414 |
Customer Reference | |
Detailed Description | XR22414 - USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | - | |
Utilized IC / Part | XR22414 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

