
XR2211ACP-F | |
|---|---|
DigiKey Part Number | 1016-1309-5-ND |
Manufacturer | |
Manufacturer Product Number | XR2211ACP-F |
Description | IC TELECOM INTERFACE 14DIP |
Customer Reference | |
Detailed Description | Telecom IC FSK Demodulator, Tone Decoder 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XR2211ACP-F Models |
Category | Current - Supply 5mA |
Manufacturer MaxLinear, Inc. | Power (Watts) 900 mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Function FSK Demodulator, Tone Decoder | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 20V | Supplier Device Package 14-PDIP |

