
XR2211ACDTR-F | |
|---|---|
DigiKey Part Number | 1016-1863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR2211ACDTR-F |
Description | IC TELECOM INTERFACE 14SOIC |
Customer Reference | |
Detailed Description | Telecom IC FSK Demodulator, Tone Decoder 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR2211ACDTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | FSK Demodulator, Tone Decoder | |
Interface | - | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply | 5mA | |
Power (Watts) | 900 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |

