
XR2211ACD-F | |
|---|---|
DigiKey Part Number | 1016-1308-5-ND |
Manufacturer | |
Manufacturer Product Number | XR2211ACD-F |
Description | IC TELECOM INTERFACE 14SOIC |
Customer Reference | |
Detailed Description | Telecom IC FSK Demodulator, Tone Decoder 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR2211ACD-F Models |
Category | Current - Supply 5mA |
Manufacturer MaxLinear, Inc. | Power (Watts) 900 mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function FSK Demodulator, Tone Decoder | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 20V | Supplier Device Package 14-SOIC |

