
XR2209CP-F | |
|---|---|
DigiKey Part Number | 1016-1307-5-ND |
Manufacturer | |
Manufacturer Product Number | XR2209CP-F |
Description | IC OSC DUAL VCO 1MHZ 8-DIP |
Customer Reference | |
Detailed Description | VCO (Dual) IC 0.01Hz ~ 1MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XR2209CP-F Models |
Category | Voltage - Supply 4V ~ 13V |
Manufacturer MaxLinear, Inc. | Current - Supply 5 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type VCO (Dual) | Supplier Device Package 8-PDIP |
Frequency 0.01Hz ~ 1MHz | Mounting Type Through Hole |


