


XR2206DTR-F | |
|---|---|
DigiKey Part Number | XR2206DTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR2206DTR-F |
Description | IC FUNCTION GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | IC 1MHz 1 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | TTL | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 10V ~ 26V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |





