
XR2206/11/12EB | |
|---|---|
DigiKey Part Number | 1016-1428-ND |
Manufacturer | |
Manufacturer Product Number | XR2206/11/12EB |
Description | EVAL BD FOR XR2206 XR2211 XR2212 |
Customer Reference | |
Detailed Description | XR2206, XR2211, XR2212 - Multi-Purpose Timing Evaluation Board |
EDA/CAD Models | XR2206/11/12EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Multi-Purpose | |
Embedded | No | |
Utilized IC / Part | XR2206, XR2211, XR2212 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - |

