
XR21V1414IM-0B-EB | |
|---|---|
DigiKey Part Number | 1016-1427-ND |
Manufacturer | |
Manufacturer Product Number | XR21V1414IM-0B-EB |
Description | EVAL BOARD FOR XR21V1414IM |
Customer Reference | |
Detailed Description | XR21V1414IM - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | No | |
Utilized IC / Part | XR21V1414IM | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 € | 26,94 € |
| Unit Price without VAT: | 26,94000 € |
|---|---|
| Unit Price with VAT: | 32,05860 € |

