
XR21V1414IM-0A-EB | |
|---|---|
DigiKey Part Number | 1016-1303-ND |
Manufacturer | |
Manufacturer Product Number | XR21V1414IM-0A-EB |
Description | EVAL BOARD FOR XR21V1414IM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR21V1414IM - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 to UART |
Manufacturer MaxLinear, Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part XR21V1414IM |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 € | 76,64 € |
| Unit Price without VAT: | 76,64000 € |
|---|---|
| Unit Price with VAT: | 91,20160 € |


