
XR20M1280L24-0B-EB | |
---|---|
DigiKey Part Number | 1016-1631-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1280L24-0B-EB |
Description | EVAL BOARD FOR XR20M1280L24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR20M1280L24 - UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | UART | |
Embedded | - | |
Utilized IC / Part | XR20M1280L24 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 36,42250 € | 145,69 € |
Unit Price without VAT: | 36,42250 € |
---|---|
Unit Price with VAT: | 43,34278 € |