
XR20M1170G24-0B-EB | |
|---|---|
DigiKey Part Number | 1016-1617-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1170G24-0B-EB |
Description | EVAL BOARD FOR XR20M1170 |
Customer Reference | |
Detailed Description | XR20M1170 - UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function UART |
Manufacturer MaxLinear, Inc. | Embedded No |
Packaging Box | Utilized IC / Part XR20M1170 |
Part Status Obsolete | Secondary Attributes I2C/SPI Interface(s) |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,78000 € | 181,78 € |
| Unit Price without VAT: | 181,78000 € |
|---|---|
| Unit Price with VAT: | 216,31820 € |

